| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | Differential Amplifier |
| Number of Elements per Chip | 1 |
| Number of Channels per Chip | 1 |
| Rail to Rail | Rail to Rail Output |
| Typical Gain Bandwidth Product (MHz) | 1200 |
| Maximum Voltage Gain Range (dB) | 100 to 125 |
| Maximum Voltage Gain (dB) | 112(Typ) |
| Minimum CMRR Range (dB) | 75 to 85 |
| Minimum CMRR (dB) | 84(Typ) |
| Minimum PSRR (dB) | 94(Typ) |
| Maximum Input Offset Voltage (mV) | 2.5@±2.5V |
| Maximum Operating Supply Voltage (V) | ±2.625|5.25 |
| Maximum Supply Voltage Range (V) | 5 to 7 |
| Minimum Single Supply Voltage (V) | 3 |
| Typical Single Supply Voltage (V) | 5 |
| Maximum Single Supply Voltage (V) | 5.25 |
| Minimum Dual Supply Voltage (V) | ±1.5 |
| Maximum Dual Supply Voltage (V) | ±2.625 |
| Maximum Input Bias Current (uA) | 10@±2.5V |
| Maximum Input Resistance (MOhm) | 2.67(Typ)@±2.5V |
| Maximum Power Dissipation (mW) | 2300 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tape and Reel |
| Power Supply Type | Single|Dual |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| Pin Count | 16 |
| Lead Shape | No Lead |