ADP5302-EVALZ, Evaluation Board Evaluating the ADP5302 Ultra Low Step-Down Regulator
使用 Analog Devices 的 ADP5301ACBZ 的参考设计
Image
1 / 2
依据最终产品
- Battery Powered Instrument
- Energy Meter
- Gas and Water Meter
- Medical Appliances
- Power Supplies
说明
- ADP5302-EVALZ, Evaluation Board Evaluating the ADP5302 Ultra Low Step-Down Regulator. The ADP5302 is an Ultra Low power, synchronous step-down DC to DC regulator with a load switch in a 10-lead LFCSP package. The ADP5302 runs from input voltages of 2.15V to 6.50V and requires minimal external components to provide a high efficiency solution with an integrated power switch, synchronous rectifier and internal compensation. The ADP5302-EVALZ evaluation board provides an easy way to evaluate the device
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.15 to 6.50 V
-
TopologyBuck
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADP5301ACBZ-4-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.15V to 6.5V Synchronous Step Down Single-Out 1.2V to 3.6V/0.8V to 5V 0.05A/0.5A 9-Pin WLCSP T/R | 买入 | |
|
|
ADP5301ACBZ-2-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.15V to 6.5V Synchronous Step Down Single-Out 1.2V to 3.6V/0.8V to 5V 0.05A/0.5A 9-Pin WLCSP T/R | 买入 | |
|
|
ADP5301ACBZ-3-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.15V to 6.5V Synchronous Step Down Single-Out 1.2V to 3.6V/0.8V to 5V 0.05A/0.5A 9-Pin WLCSP T/R | 买入 | |
|
|
ADP5301ACBZ-1-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.15V to 6.5V Synchronous Step Down Single-Out 1.2V to 3.6V/0.8V to 5V 0.05A/0.5A 9-Pin WLCSP T/R | 买入 | |