ADP1621-EVAL, Evaluation Board for Constant-Frequency, Current-Mode, Step-Up, DC/DC Controller
使用 Analog Devices 的 ADP1621 的参考设计
Image
1 / 2
依据最终产品
- Laptop
- LED Lighting
- Navigation System
- Notebook
- Portable
说明
- ADP1621-EVAL, Evaluation Board for Constant-Frequency, Current-Mode, Step-Up, DC/DC Controller. The ADP1621 is a fixed-frequency, pulse-width modulation (PWM), current-mode, step-up converter controller. It drives an external n-channel MOSFET to convert the input voltage to a higher output voltage. The ADP1621 can also be used to drive flyback, SEPIC, and forward converter topologies, either isolated or Non-Isolated
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3 to 3.6 V
-
Output Voltage5 V
-
Output Current2 A
-
Efficiency90 %
-
TopologyBoost
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADP1621ARMZ-R7 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1500kHz 10-Pin MSOP T/R | 买入 | |