200V DC to DC Single Output Power Supply for Portable
使用 Analog Devices 的 ADP1621 的参考设计
Image
1 / 1
依据最终产品
- Laptop
- LCD Backlighting
- Navigation System
- Notebook
- Portable
说明
- Converter boosts 12 V input to 200 V at a 250 mA output. In design, 60 V rated MOSFET and Schottky rectifiers are used
主要特色
-
Conversion TypeDC to DC
-
Input Voltage12 V
-
Output Voltage200 V
-
Output Current0.25 A
-
Efficiency91 %
-
TopologyBoost
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADCMP354YKSZ-REEL7 | Analog Devices | Linear Comparators | Comparator Single 5.5V 4-Pin SC-70 T/R | 买入 | |
|
|
ADP1621ARMZ-R7 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1500kHz 10-Pin MSOP T/R | 买入 | |