ADP130-1.8-EVALZ, Evaluation Board based on ADP130, 1.8V, 350 mA Low VIN, Low Quiescent Current, CMOS Linear Regulator
使用 Analog Devices 的 ADP130AUJZ-1.8-R7 的参考设计
Image
1 / 1
依据最终产品
- Audio
- Battery Management
- Cellular Phone
- Digital Camera
- Smart Phone
说明
- ADP130-1.8-EVALZ, Evaluation Board based on ADP130, 1.8V, 350 mA Low VIN, Low Quiescent Current, CMOS Linear Regulator. Simple device measurements such as line and load regulation, dropout and ground current can be demonstrated with just a single voltage supply, a voltmeter, a current meter and load resistors
主要特色
-
Conversion TypeDC to DC
-
Input Voltage1.2 to 3.6 V
-
Output Voltage1.8 V
-
Output Current0 to 0.35 A
-
TopologyLDO
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADP130AUJZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.35A 5-Pin TSOT T/R | 买入 | |