ADP1071-2EBZ3.3V, Evaluation Board for Evaluating the ADP1071-2 Isolated Synchronous Flyback Controller
使用 Analog Devices 的 ADP107 的参考设计
Image
1 / 5
依据最终产品
- Brick Converter
- DC to DC Power Supply
- Intermediate Bus Converter
- Power Over Ethernet
- Server & Storage Equipments
- Telecom Infrastructure
说明
- ADP1071-2EBZ3.3V, Evaluation Board allows users to evaluate the ADP1071-2 in a power supply application. The ADP1071-2EBZ3.3V evaluation board is set up to act as an isolated power supply unit (PSU), with a rated load of 3.3 Vdc, 3A from a 36 to 60 Vdc source. There is also an auxiliary output of 8.0 Vdc, 10 mA. The operation of the converter is in continuous conduction mode (CCM). All connectors and multiple test points allow easy access to all critical circuit nodes and pins of the ADP1071-2. Multiple test points allow easy access to all critical circuit nodes and pins of the ADP1071-2
主要特色
-
Conversion TypeDC to DC
-
Input Voltage36 to 60 V
-
Output Voltage3.3 V
-
Output Current3 A
-
Output Power10 W
-
Efficiency89 %
-
TopologyFlyback
Featured Parts (18)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADP1071-1ARWZ | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 660kHz 16-Pin SOIC W Tube | 买入 | |
|
|
ADP1071-1ACCZ-RL | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 600kHz 24-Pin LGA T/R | 买入 | |
|
|
ADP1071-2ARWZ-R7 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 600kHz 16-Pin SOIC W T/R | 买入 | |
|
|
ADP1071-1ACCZ-R7 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 600kHz 24-Pin LGA T/R | 买入 | |
|
|
ADP1071-2ACCZ | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 600kHz 24-Pin LGA Tray | 买入 | |
|
|
ADP1071-1ARWZ-R7 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 660kHz 16-Pin SOIC W T/R | 买入 | |
|
|
ADP1074ARWZ-RL | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 660kHz 24-Pin SOIC W T/R | 买入 | |
|
|
ADP1074ACCZ | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 660kHz 24-Pin LGA Tray | 买入 | |
|
|
ADP1074ACCZ-R7 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 660kHz 24-Pin LGA T/R | 买入 | |
|
|
ADP1071-2ACCZ-R7 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 600kHz 24-Pin LGA T/R | 买入 | |
|
|
ADP1071-2ARWZ | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 660kHz 16-Pin SOIC W Tube | 买入 | |
|
|
ADP1074ARWZ-R7 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 660kHz 24-Pin SOIC W T/R | 买入 | |