Arrow Electronics Components Online
ADP1074ARWZR7|ADI|simage
ADP1074ARWZR7|ADI|limage
直流至直流控制器

ADP1074ARWZ-R7

DC/DC Cntrlr Single-OUT Flyback 660kHz 24-Pin SOIC W T/R

Analog Devices
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Topology
    Flyback
  • Maximum Switching Frequency (kHz)
    660
  • Minimum Input Voltage (V)
    4.7
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    60
  • Operating Supply Voltage Range (V)
    4.7 to 60
  • Maximum Supply Current (mA)
    6.5(Typ)
  • Typical Quiescent Current (mA)
    19.5
  • Minimum Switching Frequency (kHz)
    540
  • Typical Switching Frequency (kHz)
    600
  • Synchronous Rectifier
    Yes
  • Synchronous Clock
    Yes
  • Control Method
    PWM
  • Programmability
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.6(Max)
  • Package Length
    15.6(Max)
  • PCB changed
    24
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    24
  • Lead Shape
    Gull-wing

文档和资源

数据表
设计资源