ADM00445, Evaluation Board for MCP19035 600-kHz Synchronous Buck Controller
使用 Microchip Technology 的 MCP19035-BAABE/MF 的参考设计
Image
1 / 2
依据最终产品
- POL Conversion
- Power Supplies
- Set-Top Box
说明
- ADM00445, Evaluation Board for MCP19035 600-kHz Synchronous Buck Controller is a compact, highly efficient, step-down voltage regulator that will convert the input voltage rail (typically 12V) to 1.8V regulated output voltage. The maximum output current for this step-down converter is 10A. The board demonstrates the capabilities of the MCP19035 600 KHz Synchronous Buck Converter, as well as high-performance power MOSFET transistors. Test points for various signals are provided for measuring different parameters of the converter. The evaluation board can be modified to support output voltages ranging from 0.9V to 3.3V by changing a single resistor
主要特色
-
Conversion TypeDC to DC
-
Input Voltage8 to 14 V
-
Output Voltage0.9 to 3.3 V
-
Output Current10 A
-
Efficiency88 %
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MCP19035-BAABE/MF | Microchip Technology | PWM and Resonant Controllers | Voltage Mode PWM Controller 20A 300kHz 10-Pin DFN EP Tube | 买入 | |