ADL5611-EVALZ, Evaluation Board based on ADL5611 30 MHz to 6 GHz RF/IF Gain Block
使用 Analog Devices 的 ADL5611 的参考设计
Image
1 / 1
依据最终产品
- Electronic Surveillance & Countermeasures
- Munitions and Targeting
- Radar System
说明
- ADL5611-EVALZ, Evaluation Board is a fully populated, 4-layer, FR4-based for the ADL5611. For normal operation it requires a single 5 V/200 mA power supply. The 5V power supply should be connected to the test loops labeled VCC and GND. The RF input is applied to the SMA connector labeled RFIN. The RF output is available at the SMA connector labeled RFOUT
主要特色
-
Operating Frequency30 to 6000 MHz
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADL5611ARKZ-R7 | Analog Devices | RF Amplifiers | RF Amp Single Gain Amp 6GHz 5.25V 4-Pin(3+Tab) SOT-89 T/R | 买入 | |