ADL5545-EVALZ, Evaluation Board based on ADL5545 30 MHz to 6 GHz RF/IF Gain Block
使用 Analog Devices 的 ADL5545 的参考设计
Image
1 / 2
依据最终产品
- Munitions and Targeting
说明
- ADL5545-EVALZ, Evaluation Board is a fully populated, 4-layer, FR4-based evaluation board. For normal operation it requires a single 5 V/200 mA power supply. The 5V power supply should be connected to the test loops labeled VSUP and GND. The RF input is applied to the SMA connector labeled RFIN. The RF output is available at the SMA connector labeled RFOUT
主要特色
-
Operating Frequency30 to 6000 MHz
-
Gain24.1 dB
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADL5545ARKZ-R7 | Analog Devices | RF Amplifiers | RF Amp Single Gain Amp 6GHz 5.25V 4-Pin(3+Tab) SOT-89 T/R | 买入 | |