ADL5385-DIFFLO-EBZ, Evaluation Board based on ADL5385 30 to 2200 MHz Quadrature Modulator
使用 Analog Devices 的 ADL5385 的参考设计
Image
1 / 1
依据最终产品
- Cable Modem
- Radio-Link Infrastructures
- UHF Mobile Radio
- WiMAX/Wireless Broadband
- Wireless Infrastructure
说明
- ADL5385-DIFFLO-EBZ, Evaluation Board is a fully populated, 4-layer, FR4-based for the ADL5385. For normal operation, it requires a 5 V/300 mA power supply. The 5V power supply should be connected to the clip leads labeled VPOS and GND. The LO and baseband inputs (which should be biased at 0.5 V) are applied to edge-mounted SMA-type RF connectors (labeled LO, IBBP, IBBN, QBBP, and QBBN). The ADL5385 output is available at the SMA connector labeled VOUT. DC voltage proportional to die temperature is available at the clip lead labeled TEMP
主要特色
-
Operating Frequency30 to 2200 MHz
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADL5601ARKZ-R7 | Analog Devices | RF Amplifiers | RF Amp Single Linear Amp 4GHz 5.5V 4-Pin(3+Tab) SOT-89 T/R | 买入 | |
|
|
ADL5385ACPZ-WP | Analog Devices | RF Modulators/Demodulators | Quadrature Mod 500MHz 24-Pin LFCSP EP Tray | 买入 | |