AD9783-EBZ, Evaluation Board using AD9783 Dual 16-Bit, LVDS Interface, 600 MSPS Digital to Analog Converter
使用 Analog Devices 的 AD9780 的参考设计
Image
1 / 6
依据最终产品
- Communications and Telecom
- WiMAX/Wireless Broadband
- Wireless Infrastructure
说明
- AD9783-EBZ, Evaluation Board using AD9783 Dual 16-Bit, LVDS Interface, 600 MSPS Digital to Analog Converter. The device includes specific features for direct conversion transmit applications, including gain and offset compensation, and they interface seamlessly with analog quadrature modulators such as the ADL5370. A proprietary, dynamic output architecture permits synthesis of analog outputs even above Nyquist by shifting energy away from the fundamental and into the image frequency
主要特色
-
DAC Resolution16 Bit
-
DAC Sampling Rate600M SPS
-
Number of Channels2CH
Featured Parts (18)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
74HC14T14-13 | Diodes Incorporated | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element 14-Pin TSSOP T/R | 买入 | |
|
|
74HC14D/S256,118 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element 14-Pin SO T/R | 买入 | |
|
|
74HC14D,653 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element 14-Pin SO T/R | 买入 | |
|
|
74HC14D/AUJ | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element 14-Pin SO | 买入 | |
|
|
74HC14PW/AUJ | Nexperia | Inverters and Schmitt Triggers | Inverters Hex inverting Schmitt trigger | 买入 | |
|
|
74HC14D-Q100,118 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element 14-Pin SO T/R Automotive AEC-Q100 | 买入 | |
|
|
74HC14D/S208,118 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element 14-Pin SO T/R | 买入 | |
|
|
74HC14PW,118 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element 14-Pin TSSOP T/R | 买入 | |
|
|
74HC14PW118 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element 14-Pin TSSOP T/R | 买入 | |
|
|
74HC14D,653 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element 14-Pin SO T/R | 买入 | |
|
|
74HC14S14-13 | Diodes Incorporated | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element 14-Pin SO T/R | 买入 | |
|
|
74HC14BQ-Q100,115 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element 14-Pin DHVQFN EP T/R Automotive AEC-Q100 | 买入 | |