AD9780-DPG2-EBZ, Evaluation Board using AD9780 Dual, 12-bit, 600 MSPS LVDS Interface Digital to Analog Converter
使用 Analog Devices 的 AD9780BCPZ 的参考设计
Image
1 / 5
相关文件
依据最终产品
- Arbitrary Waveform Generator
- Communications and Telecom
- Instrumentation and Measurement
- Vector Signal Generator
- WiMAX/Wireless Broadband
- Wireless Infrastructure
说明
- AD9780-DPG2-EBZ, Evaluation Board using AD9780 Dual, 12-bit, 600 MSPS LVDS Interface DAC. The Evaluation Board (model AD9780-DPG2-EBZ) connect directly to the Analog Devices Digital Pattern Generator 2 (DPG2) to allow for quick evaluation of the AD9783 family of DAC. The DPG2 allows the user to create many types of digital vectors and transmit these at speed to the AD9780 in any of the DAC operating mode. The AD9780 evaluation board is configured over USB with accompanying PC software
主要特色
-
DAC Resolution12 Bit
-
DAC Sampling Rate600M SPS
-
Number of Channels2CH
Featured Parts (10)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADCLK905BCPZ-WP | Analog Devices | Clock Buffers and Drivers | Clock Fanout Buffer 1-OUT 1-IN 1:1 16-Pin LFCSP EP Tray | 买入 | |
|
|
PIC18F4550-I/ML | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 44-Pin QFN EP Tube | 买入 | |
|
|
ADG3308BCPZ-REEL7 | Analog Devices | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin LFCSP EP T/R | 买入 | |
|
|
ABM3B-20.000MHZ-10-1-U-T | Abracon | Crystals | Crystal 20MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin CSMD T/R | 买入 | |
|
|
SY89833LMG | Microchip Technology | Clock Buffers and Drivers | Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin QFN EP Tube | 买入 | |
|
|
ADG3308BCPZ-REEL | Analog Devices | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin LFCSP EP T/R | 买入 | |
|
|
SY89833LMG-TR | Microchip Technology | Clock Buffers and Drivers | Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin QFN EP T/R | 买入 | |
|
|
ADL5375-05ACPZ-R7 | Analog Devices | RF Modulators/Demodulators | Quadrature Mod 24-Pin LFCSP EP T/R | 买入 | |
|
|
AD9780BCPZ | Analog Devices | Digital to Analog Converters - DACs | DAC 2-CH 12-bit 72-Pin LFCSP EP Tray | 买入 | |
|
|
AD9780BCPZRL | Analog Devices | Digital to Analog Converters - DACs | DAC 2-CH 12-bit 72-Pin LFCSP EP T/R | 买入 | |