AD9709-EB, Evaluation Board using AD9709, 8-Bit, 125 MSPS, Dual TxDAC+ Digital to Analog Converter
使用 Analog Devices 的 AD9709 的参考设计
Image
1 / 3
依据最终产品
- Communications and Telecom
- Direct Digital Synthesis
- Ultrasound Imaging
- Wireless Base Station
说明
- AD9709-EB, Evaluation Board using AD9709, 8-Bit, 125 MSPS, Dual TxDAC+ Digital to Analog Converter. It integrates two high quality 8-bit TxDAC+ cores, a voltage reference, and digital interface circuitry into a small 48-lead LQFP package. The AD9709 offers exceptional ac and dc performance while supporting update rates of up to 125 MSPS. The AD9709 has been optimized for processing I and Q data in communications applications. The digital interface consists of two double-buffered latches as well as control logic
主要特色
-
DAC Resolution8 Bit
-
DAC Sampling Rate125M SPS
-
Number of Channels2CH
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
74HC112PW,118 | Nexperia | Flip Flops | Flip Flop JK-Type Neg-Edge 2-Element 16-Pin TSSOP T/R | 买入 | |
|
|
74HC112D,653 | Nexperia | Flip Flops | Flip Flop JK-Type Neg-Edge 2-Element 16-Pin SO T/R | 买入 | |
|
|
AD9709ASTZRL | Analog Devices | Digital to Analog Converters - DACs | DAC 2-CH Segment 8-bit 48-Pin LQFP T/R | 买入 | |
|
|
AD9709ASTZ | Analog Devices | Digital to Analog Converters - DACs | DAC 2-CH Segment 8-bit 48-Pin LQFP Tray | 买入 | |