AD9116-EBZ, Evaluation Board using AD9116 Dual, Low Power, 12-Bit TxDAC Digital to Analog Converter
使用 Analog Devices 的 AD9717 的参考设计
Image
1 / 8
依据最终产品
- Arbitrary Waveform Generator
- Femto Base Station
- Portable
- Portable Medical Instrumentation
- Ultrasound Imaging
- Vector Signal Generator
- Wireless Infrastructure
说明
- AD9116-EBZ, Evaluation Board using AD9116 Dual, Low Power, 12-Bit TxDAC Digital to Analog Converter (DACs) that provide a sample rate of 125 MSPS. These TxDAC converters are optimized for the transmit signal path of communication systems. All the devices share the same interface, package, and pinout, providing an upward or downward component selection path based on performance, resolution, and cost. The flexible power supply operating range of 1.8 V to 3.3 V
主要特色
-
DAC Resolution12 Bit
-
DAC Sampling Rate125M SPS
-
Number of Channels2CH
Featured Parts (20)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
PIC18F4550IPT | 8-bit MCU | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 44-Pin TQFP Tray | 买入 | |
|
|
ADL5370ACPZ-WP | Analog Devices | RF Modulators/Demodulators | Quadrature Mod 700MHz 24-Pin LFCSP EP Tray | 买入 | |
|
|
ADA4899-1YRDZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N EP T/R | 买入 | |
|
|
ADA4899-1YRDZ-RL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N EP T/R | 买入 | |
|
|
ADG3304BRUZ | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP Tube | 买入 | |
|
|
PIC18F4550T-I/PT | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 44-Pin TQFP T/R | 买入 | |
|
|
PIC18F4550T-I/ML | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 44-Pin QFN EP T/R | 买入 | |
|
|
ADG3304BRUZ-REEL | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP T/R | 买入 | |
|
|
SN74LVC1G34DCKR | Texas Instruments | Buffers and Line Drivers | Buffer 1-CH Non-Inverting Push-Pull CMOS 5-Pin SC-70 T/R | 买入 | |
|
|
SN74LVC1G34DCKT | Texas Instruments | Buffers and Line Drivers | Buffer 1-CH Non-Inverting Push-Pull CMOS 5-Pin SC-70 T/R | 买入 | |
|
|
AD9512BCPZ-REEL7 | Analog Devices | Clock Buffers and Drivers | Clock Divider Buffer 5-OUT 2-IN 1:5 48-Pin LFCSP EP T/R | 买入 | |
|
|
AD9512BCPZ | Analog Devices | Clock Buffers and Drivers | Clock Divider Buffer 5-OUT 2-IN 1:5 48-Pin LFCSP EP Tray | 买入 | |