AD9481-PCB, Evaluation Board for Evaluating the AD9481 8-Bit, 250 MSPS 3.3V A/D Converter
使用 Analog Devices 的 AD9481-250 的参考设计
Image
1 / 2
依据最终产品
- Oscilloscope
- Point to Point Radio
- Test and Measurement
- Wireless Communications
说明
- AD9481-PCB, Evaluation Board for the AD9481 is an 8-bit, monolithic analog-to-digital converter (ADC) optimized for high speed and low power consumption. Small in size and easy to use, the product operates at a 250 MSPS conversion rate, with excellent linearity and dynamic performance over its full operating range. To minimize system cost and power dissipation, the AD9481 includes an internal reference and track-and-hold circuit. The user only provides a 3.3V power supply and a differential encode clock. No external reference or driver components are required for many applications
主要特色
-
ADC Resolution8 Bit
-
ADC Sampling Rate250M SPS
Featured Parts (5)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AD8351ARMZ | Analog Devices | RF Amplifiers | RF Amp Single DIFF Amp 5.5V 10-Pin MSOP Tube | 买入 | |
|
|
AD8351ARMZ-REEL7 | Analog Devices | RF Amplifiers | RF Amp Single DIFF Amp 5.5V 10-Pin MSOP T/R | 买入 | |
|
|
AD9481BSUZ-250 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 250Msps 8-bit Parallel 44-Pin TQFP Tray | 买入 | |
|
|
ADR510ARTZ-REEL7 | Analog Devices | Voltage References | V-Ref Fixed 1V 10mA 3-Pin SOT-23 T/R | 买入 | |
|
|
AD8351ARM-R2 | Analog Devices | RF Amplifiers | RF Amp Single DIFF Amp 5.5V 10-Pin MSOP T/R | 买入 | |