AD9245BCP-40EB, Evaluation Board for featuring AD9245 3V, 14-Bit, 40 MSPS ADC
使用 Analog Devices 的 AD9245BCPZ-40 的参考设计
Image
1 / 3
依据最终产品
- Battery Management
- Communications and Telecom
- Handheld POS Scanner
- Instrumentation and Measurement
- Medical Imaging
- Military and Aerospace
说明
- AD9245BCP-40EB, Evaluation Board for featuring AD9245, 3V, 14-Bit, 40 MSPS analog-to-digital converter. The AD9245 uses a multistage differential pipelined architecture with output error correction logic to provide 14-bit accuracy and guarantee no missing codes over the full operating temperature range. The AD9245 evaluation board provides the support circuitry required to operate the ADC in its various modes and configurations
主要特色
-
ADC Resolution14 Bit
-
ADC Sampling Rate40M SPS
Featured Parts (7)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AD8351ARMZ-REEL7 | Analog Devices | RF Amplifiers | RF Amp Single DIFF Amp 5.5V 10-Pin MSOP T/R | 买入 | |
|
|
AD8351ARMZ | Analog Devices | RF Amplifiers | RF Amp Single DIFF Amp 5.5V 10-Pin MSOP Tube | 买入 | |
|
|
74LVTH162374DGGG4 | Texas Instruments | Flip Flops | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TSSOP | 买入 | |
|
|
AD9245BCPZRL7-40 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 40Msps 14-bit Parallel 32-Pin LFCSP EP T/R | 买入 | |
|
|
74LVTH162374DGGRG4 | Texas Instruments | Flip Flops | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TSSOP T/R | 买入 | |
|
|
AD8351ARM-R2 | Analog Devices | RF Amplifiers | RF Amp Single DIFF Amp 5.5V 10-Pin MSOP T/R | 买入 | |
|
|
AD9245BCPZ-40 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 40Msps 14-bit Parallel 32-Pin LFCSP EP Tray | 买入 | |