AD9236BCP-80EBZ, LFCSP Evaluation Board for Evaluating the AD9236BCP 12-Bit, 80 MSPS A/D Converter
使用 Analog Devices 的 AD9236BCPZ-80 的参考设计
Image
1 / 3
依据最终产品
- Battery Powered Instrument
- Communication Receiver
- Handheld Electronics
- Medical Imaging
- Oscilloscope
说明
- AD9236BCP-80EBZ, LFCSP Evaluation Board for the AD9236 is a monolithic, single 3V supply, 12-bit, 80 MSPS analog-to-digital converter featuring a high performance sample-and-hold amplifier (SHA) and voltage reference. The AD9236 uses a multistage differential pipelined architecture with output error correction logic to provide 12-bit accuracy at 80-MSPS and guarantee no missing codes over the full operating temperature range
主要特色
-
ADC Resolution12 Bit
-
ADC Sampling Rate80M SPS
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AD8351ARMZ-REEL7 | Analog Devices | RF Amplifiers | RF Amp Single DIFF Amp 5.5V 10-Pin MSOP T/R | 买入 | |
|
|
AD8351ARMZ | Analog Devices | RF Amplifiers | RF Amp Single DIFF Amp 5.5V 10-Pin MSOP Tube | 买入 | |
|
|
AD8351ARM-R2 | Analog Devices | RF Amplifiers | RF Amp Single DIFF Amp 5.5V 10-Pin MSOP T/R | 买入 | |
|
|
AD9236BCPZ-80 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 80Msps 12-bit Parallel 32-Pin LFCSP EP Tray | 买入 | |