AD8436-EVALZ, Evaluation Board for AD8436 Low Cost, Low Power, True RMS-to-DC Converter
使用 Analog Devices 的 AD8436A 的参考设计
Image
1 / 2
依据最终产品
- Power Supplies
说明
- AD8436-EVALZ, Evaluation Board for AD8436 is fully assembled, tested and ready to use after the power and signal sources are connected. The AD8436-EVALZ offers many options, without sacrificing simplicity
主要特色
-
Signal Conditioning TypeRMS to DC Conversion
Featured Parts (7)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AD8436ARQZ-RL | Analog Devices | RMS to DC Converters | RMS to DC Converter 365uA 1000kHz 20-Pin QSOP T/R | 买入 | |
|
|
AD8436ACPZ-RL | Analog Devices | RMS to DC Converters | RMS to DC Converter 365uA 1000kHz 20-Pin LFCSP EP T/R | 买入 | |
|
|
AD8436ACPZ-WP | Analog Devices | RMS to DC Converters | RMS to DC Converter 365uA 1000kHz 20-Pin LFCSP EP Tray | 买入 | |
|
|
AD8436ACPZ-R7 | Analog Devices | RMS to DC Converters | RMS to DC Converter 365uA 1000kHz 20-Pin LFCSP EP T/R | 买入 | |
|
|
AD8436ARQZ | Analog Devices | RMS to DC Converters | RMS to DC Converter 365uA 1000kHz 20-Pin QSOP Tube | 买入 | |
|
|
AD8436ARQZ-R7 | Analog Devices | RMS to DC Converters | RMS to DC Converter 365uA 1000kHz 20-Pin QSOP T/R | 买入 | |
|
|
AD8436ACPZ | Analog Devices | RMS to DC Converters | RMS to DC Converter 365uA 1000kHz 20-Pin LFCSP EP T/R | 买入 | |