AD8364-EVALZ, Evaluation Board based on AD8364 2.7-GHz TruPwr Detector
使用 Analog Devices 的 AD8364ACPZ 的参考设计
Image
1 / 2
依据最终产品
- Base-Station Power-Amplifier Linearization
- Power Management System
- Transmitters
- Wireless Infrastructure
说明
- AD8364-EVALZ, Evaluation Board is a fully populated, 4-layer, FR4-based for the AD8364. For normal operation, it requires a 5 V/100 mA power supply. The 5V power supply should be connected to the clip leads labeled VPS and COMM1. The two RF input signals are applied to two edge-mounted SMA type RF connectors. The output signals are accessible via the OUTA, OUTB, OUTN, OUTP and TEMP clip leads. The circuit board can also accommodate 6-pin and 26-pin headers through which the power supply, ground, temperature adjust nodes and output signal pins are accessible (the circuit board ships with these headers not installed)
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AD8364ACPZ-WP | Analog Devices | RF Detectors | RF Detector 2700MHz 0dBm 32-Pin LFCSP EP Tray | 买入 | |
|
|
AD8364ACPZ-REEL7 | Analog Devices | RF Detectors | RF Detector 2700MHz 0dBm 32-Pin LFCSP EP T/R | 买入 | |
|
|
AD8364ACPZ-R2 | Analog Devices | RF Detectors | RF Detector 2700MHz 0dBm 32-Pin LFCSP EP T/R | 买入 | |