AD8354-EVALZ, Evaluation Board for AD8354 1MHz to 2.7GHz RF Gain Block
使用 Analog Devices 的 AD8354 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Active Antenna
- Wireless
说明
- AD8354-EVALZ, Evaluation Board for AD8354 1MHz to 2.7GHz RF Gain Block. The AD8354 is a broadband, fixed-gain, linear amplifier that operates at frequencies from 1 MHz up to 2.7 GHz. It is intended for use in a wide variety of wireless devices, including cellular, broadband, CATV and LMDS/MMDS applications
主要特色
-
Operating Frequency1 to 2700 MHz
-
Output Power4 dBm
-
Gain20 dB
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AD8354ACPZ-REEL7 | Analog Devices | RF Amplifiers | RF Amp Single Linear Amp 2.7GHz 5.5V 8-Pin LFCSP EP T/R | 买入 | |