AD8315ACP-EVALZ, Evaluation Board for AD8315 50dB GSM PA Controller
使用 Analog Devices 的 AD8315ACP 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Wireless
- Wireless Headset
说明
- AD8315ACP-EVALZ, Evaluation Board for AD8315 50dB GSM PA Controller. The AD8315ACP-EVALZ is a fully populated, 4layer, FR4-based evaluation board. for normal operation, it requires a 2.7V to 5V/15 mA power supply. The power supply should be connected to the vector pins leads labeled VPOS and GND. The RF input signal is applied to the edge-mounted SMA type RF connector (RFIN). The setpoint input signal is applied to the edge-mounted SMA type connector (VSET). The detector output signal is accessible via the edge-mounted SMA connector (VAPC). The circuit board can accommodate configuration in controller mode and a quasi-measurement mode (via an Op-Amp feedback loop) depending on the status the jumpers (LK1, LK2)
主要特色
-
Operating Frequency100 to 2500 MHz
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AD8315ACPZ-REEL7 | Analog Devices | RF Amplifiers | RF Detector 100MHz to 2500MHz 8-Pin LFCSP EP T/R | 买入 | |