AD8233CB-EBZ, Evaluation Board for Evaluating the AD8233, 50 uA, 2 mm × 1.7 mm WLCSP, Low Noise, Heart Rate Monitor for Wearable Products
使用 Analog Devices 的 AD8233 的参考设计
Image
1 / 4
依据最终产品
- Wearable Electronics
说明
- AD8233CB-EBZ, Evaluation Board contains an AD8233 heart rate monitor (HRM) front end conveniently mounted with the necessary components for initial evaluation in fitness applications. Inputs, outputs, supplies and leads off detection terminals are routed to test pins to simplify connectivity. Switches and jumpers are available for setting the input bias voltage, shutdown (SDN), right leg drive shutdown (RLD SDN), fast restore (FR), and ac/dc leads off detection mode. The AD8233CB-EBZ evaluation board is a 4-layer board with components mounted on the primary side only. Rubber feet are available on the secondary side for mechanical stability
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AD8233C-DF | Analog Devices | Instrumentation Amplifiers | INST Amp Single R-R O/P 3.5V 22-Pin Die Tray | 买入 | |
|
|
AD8233ACBZ-R7 | Analog Devices | Instrumentation Amplifiers | INST Amp Single R-R O/P 3.5V 20-Pin WLCSP T/R | 买入 | |