A000062, Arduino Due Microcontroller Board based on the SAM3X8E ARM Cortex-M3 CPU
使用 Arduino S.r.l. 的 ATSAM3X8EA-AU 的参考设计
Image
1 / 4
依据最终产品
- System Monitoring and Control
说明
- A000062, Arduino Due Microcontroller Board based on the Atmel SAM3X8E ARM Cortex-M3 CPU. It is the first Arduino board based on a 32-bit ARM core microcontroller. It has 54 digital input/output pins (of which 12 can be used as PWM outputs), 12 analog inputs, 4 UARTs (hardware serial ports), a 84 MHz clock, an USB OTG capable connection, 2 DAC (digital to analog), 2 TWI, a power jack, an SPI header, a JTAG header, a reset button and an erase button
主要特色
-
Embedded System TypeMCU
-
Family NameSAM3X
-
Core ProcessorARM Cortex-M3
Featured Parts (12)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
74LVC1G125DCKRG4 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-70 T/R | 买入 | |
|
|
LM2734YMKX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Step Down Single-Out 0.8V to 18V 1A 6-Pin TSOT-23 T/R | 买入 | |
|
|
LMV358IDGKR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Voltage Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R | 买入 | |
|
|
74LVC1G125DCKRE4 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-70 T/R | 买入 | |
|
|
LM2734YMK/NOPB-940479406 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Step Down Single-Out 0.8V to 18V 1A 6-Pin TSOT-23 T/R | 买入 | |
|
|
LM2734YMK/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Step Down Single-Out 0.8V to 18V 1A 6-Pin TSOT-23 T/R | 买入 | |
|
|
NCP1117ST33T3G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
|
ATMEGA16U2-MU | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 16KB Flash 3.3V/5V 32-Pin QFN EP Tray | 买入 | |
|
|
LM2734YMKX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Step Down Single-Out 0.8V to 18V 1A 6-Pin TSOT-23 T/R | 买入 | |
|
|
LM2734YMK/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Step Down Single-Out 0.8V to 18V 1A 6-Pin TSOT-23 T/R | 买入 | |
|
|
LM2734YMK/NOPB-940479406 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Step Down Single-Out 0.8V to 18V 1A 6-Pin TSOT-23 T/R | 买入 | |
|
|
ATSAM3X8EA-AU | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray | 买入 | |