K000008, Arduino Mega2560 Development Kit Platform based on the ATmega2560 8bit AVR RISC MCU
使用 Arduino S.r.l. 的 ATmega2560-16AU 的参考设计
Image
1 / 3
依据最终产品
- System Monitoring and Control
说明
- K000008, Arduino Mega2560 Development Kit Platform based on the ATmega2560, 8-bit AVR RISC MCU. It has a USB host interface to connect with android based phones, based on the MAX3421e IC. It has 54 digital input/output pins (of which 15 can be used as PWM outputs), 16 analog inputs, 4 UARTs (hardware serial ports), a 16 MHz crystal oscillator, a USB connection, a power jack, an ICSP header and a reset button
主要特色
-
Embedded System TypeMCU
-
Family NameAtmega
-
Core ProcessorAVR
-
PlatformArduino Mega2560
Featured Parts (9)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
74LVC1G125DCKRG4 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-70 T/R | 买入 | |
|
|
74LVC1G125DCKTG4 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-70 T/R | 买入 | |
|
|
74LVC1G125DCKTE4 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-70 T/R | 买入 | |
|
|
LP2985-33DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
|
LMV358MMX | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Voltage Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R | 买入 | |
|
|
ATMEGA8U2-MU | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 8KB Flash 3.3V/5V 32-Pin QFN EP Tray | 买入 | |
|
|
74LVC1G125DCKRE4 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-70 T/R | 买入 | |
|
|
MEGA2560-16AU | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 256KB Flash 5V 100-Pin TQFP Tray | 买入 | |
|
|
ATMEGA2560-16AU | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 256KB Flash 5V 100-Pin TQFP Tray | 买入 | |