A Robust, Low Power, Battery Monitoring Circuit Front End Using ADG5408 Analog Multiplexer
使用 Analog Devices 的 ADG5408 的参考设计
Image
1 / 1
依据最终产品
- Test and Measurement
说明
- Application Circuit is a robust battery monitoring front end designed for environments where transients are likely to occur, such as in industrial or process automation environments. The circuit uses the ADG5408, 8-channel CMOS multiplexer followed by the AD8226 instrumentation amplifier to provide accurate voltage monitoring of individual cells at low power and low cost and requires no additional external transient protection circuitry
主要特色
-
Input Voltage40 V
Featured Parts (14)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AD8226BRZ | Analog Devices | Instrumentation Amplifiers | INST Amp Single R-R O/P ±18V/36V 8-Pin SOIC N Tube | 买入 | |
|
|
AD8226BRMZ-RL | Analog Devices | Instrumentation Amplifiers | INST Amp Single R-R O/P ±18V/36V 8-Pin MSOP T/R | 买入 | |
|
|
AD8226ARZ-R7 | Analog Devices | Instrumentation Amplifiers | INST Amp Single R-R O/P ±18V/36V 8-Pin SOIC N T/R | 买入 | |
|
|
AD8226BRMZ-R7 | Analog Devices | Instrumentation Amplifiers | INST Amp Single R-R O/P ±18V/36V 8-Pin MSOP T/R | 买入 | |
|
|
AD8226ARZ-RL | Analog Devices | Instrumentation Amplifiers | INST Amp Single R-R O/P ±18V/36V 8-Pin SOIC N T/R | 买入 | |
|
|
AD8226ARMZ | Analog Devices | Instrumentation Amplifiers | INST Amp Single R-R O/P ±18V/36V 8-Pin MSOP Tube | 买入 | |
|
|
AD8226ARMZ-RL | Analog Devices | Instrumentation Amplifiers | INST Amp Single R-R O/P ±18V/36V 8-Pin MSOP T/R | 买入 | |
|
|
AD8226ARMZ-R7 | Analog Devices | Instrumentation Amplifiers | INST Amp Single R-R O/P ±18V/36V 8-Pin MSOP T/R | 买入 | |
|
|
AD8226ARZ | Analog Devices | Instrumentation Amplifiers | INST Amp Single R-R O/P ±18V/36V 8-Pin SOIC N Tube | 买入 | |
|
|
AD8226BRZ-R7 | Analog Devices | Instrumentation Amplifiers | INST Amp Single R-R O/P ±18V/36V 8-Pin SOIC N T/R | 买入 | |
|
|
AD8226BRMZ | Analog Devices | Instrumentation Amplifiers | INST Amp Single R-R O/P ±18V/36V 8-Pin MSOP Tube | 买入 | |
|
|
ADG5408BRUZ | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Single 8:1 16-Pin TSSOP Tube | 买入 | |