48-V to 3.3-V forward Converter with Active Clamp Reset Using the UCC2897A Active Clamp Current Mode PWM Controller
使用 Texas Instruments 的 UCC2897APW 的参考设计
Image
1 / 1
依据最终产品
- Communications and Telecom
- FPGA Solutions
- Processor Power Management
- Servers
说明
- UCC2897A evaluation module (EVM) is an active clamp reset forward converter providing a 3.3-V regulated output at 30 A of load current, operating from a 48-V input. The design operates over the full 36-V to 72-V telecom input range, and is able to fully regulate down to zero load current. The module uses the UCC2897A Current Mode Active Clamp PWM Controller for effectively demonstrating the active clamp transformer reset technique
主要特色
-
Conversion TypeDC to DC
-
Input Voltage36 to 72 V
-
Output Voltage3.25 to 3.35 V
-
Output Current30 A
-
Efficiency93 %
-
TopologyForward
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TLV431BQDBZT | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 6V 15mA 3-Pin SOT-23 T/R | 买入 | |
|
|
UCC2897APWR | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 2A 1000kHz 20-Pin TSSOP T/R | 买入 | |
|
|
UCC2897APWR/1 | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 2A 1000kHz 20-Pin TSSOP Tube | 买入 | |
|
|
UCC2897APW | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 2A 1000kHz 20-Pin TSSOP Tube | 买入 | |