PMP6753, 18Vdc-60Vdc Input,3.3V @ 25A Output,94% Efficient Active Clamp forward
使用 Texas Instruments 的 UCC2897APW 的参考设计
Image
1 / 1
依据最终产品
- Communications and Telecom
说明
- PMP6753, 18Vdc-60Vdc Input,3.3V @ 25A Output,94% Efficient Active Clamp forward. PMP6753 reference design provides 3.3V at 25A from a wide range 18V-60V telecom input with greater than 94% efficiency. This design uses the UCC2897A active clamp controller along with' NexFET power MOSFETs for synchronous rectification
主要特色
-
Conversion TypeDC to DC
-
Input Voltage18 to 60 V
-
Output Voltage3.3 V
-
Output Current25 A
-
Output Power82.5 W
-
TopologyForward- Active Clamp|Forward- Synchronous
Featured Parts (6)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TLV431AIDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 6V 15mA 3-Pin SOT-23 T/R | 买入 | |
|
|
TCMT1107 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R | 买入 | |
|
|
TLV431AIDBZRG4 | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 6V 15mA 3-Pin SOT-23 T/R | 买入 | |
|
|
UCC2897APWR/1 | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 2A 1000kHz 20-Pin TSSOP Tube | 买入 | |
|
|
UCC2897APW | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 2A 1000kHz 20-Pin TSSOP Tube | 买入 | |
|
|
UCC2897APWR | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 2A 1000kHz 20-Pin TSSOP T/R | 买入 | |