4022, Wide-Range Triple-Axis Magnetometer Evaluation Kit Using MLX90393
使用 Adafruit Industries 的 MLX90393 的参考设计
Image
1 / 2
依据最终产品
- Contactless Knobs
- Factory Automation
- Gamepad/Joystick
- Home Security
- Industrial Automation HMI
- Liquids & Water Quality
- Magnetic Measurement
说明
- 4022, Evaluation Kit for the MLX90393 is a wide range magnetic field sensor, that can measure 16-bits in ranges from ±5mT up to ±50mT in all 3 axes. Compared to most magnetometers, this gives a huge range, which makes it excellent for detecting magnets and magnetic orientation, rather than the Earth's magnetic field. (Magnets have a much stronger field that overwhelms most magnetometers that would normally be used for orientation with respect to the North Pole). To make it easy to use, we've placed this tiny little sensor onto a breakout board, with a 3.3V power supply and level shifter. This makes it easy to use with any 3 or 5V microcontroller
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MLX90393SLQ-ABA-011-RE | Melexis | Hall Effect Sensors | Hall Effect Sensor Differential 3V 8-Pin UTDFN EP T/R | 买入 | |