3PHASELV-KIT, 3-Phase BLDC/PMSM Low-Voltage Motor Control Drive for MC9S08JM60 8-bit HCS08 MCU for developing BLDC/PMSM Motor Control Applications
使用 NXP Semiconductors 的 MC9S08JM60CLD 的参考设计
Image
1 / 11
依据最终产品
- Motor Control
说明
- 3PHASELV-KIT, 3-Phase BLDC/PMSM Low-Voltage Motor Control Drive. The 3-Phase Brushless DC (BLDC) / Permanent Magnet Synchronous Motor (PMSM) Low-Voltage Motor Control Drive creates a single unit for developing BLDC/PMSM motor control applications. With one of the available daughter boards, accommodating a selected MCU, it provides a ready-made, software-development platform for 12-24VDC, 4A motors. Feedback signals are provided that allow a variety of algorithms to control 3-phase PMSM and BLDC motors
主要特色
-
Embedded System TypeMCU
-
Family NameS08
-
Core ProcessorHCS08
Featured Parts (5)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LM2594HVM-5.0/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 60V Inv/Step Down Single-Out 5V 0.5A 8-Pin SOIC Tube | 买入 | |
|
|
LM2594HVM-5.0/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 60V Inv/Step Down Single-Out 5V 0.5A 8-Pin SOIC Tube | 买入 | |
|
|
MC74AC14DG | onsemi | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC N Tube | 买入 | |
|
|
MC33269D-3.3G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 8-Pin SOIC N Tube | 买入 | |
|
|
MC9S08JM60CLD | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit S08 CISC 60KB Flash 3.3V/5V 44-Pin LQFP Tray | 买入 | |