3.5 W not-isolated offline constant current LED driver based on VIPER17HN
使用 STMicroelectronics 的 VIPER17 的参考设计
Image
1 / 2
依据最终产品
- Cellular Phone
- Digital Camcorder
- DVD Player/Recorder
- Electric Shaver
- Industrial
- LCD TV
- PDP TV
- Personal Digital Assistant
- Set-Top Box
- Video Game Console
- White Goods
说明
- STEVAL-ILL017V1 demonstration board is a 2 W non-isolated offline constant current LED driver based on VIPer17. board operates with an input ranging from 176 V to 264 VAC and provides 500 mA of constant current
主要特色
-
Input Voltage176 to 264 (AC) V
-
Output Current0.5 A
-
Output Power2 W
Featured Parts (10)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TSM103WAID | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual GP ±16V/32V 8-Pin SO N Tube | 买入 | |
|
|
TSM103WID | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual GP ±16V/32V 8-Pin SO N Tube | 买入 | |
|
|
TSM103WAIDT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual GP ±16V/32V 8-Pin SO N T/R | 买入 | |
|
|
TSM103WIDT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual GP ±16V/32V 8-Pin SO N T/R | 买入 | |
|
|
VIPER17HDTR | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Flyback 127kHz T/R 16-Pin SO N | 买入 | |
|
|
VIPER17HN | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Flyback 127kHz Tube 7-Pin PDIP | 买入 | |
|
|
VIPER17HD | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Flyback 127kHz Tube 16-Pin SO N | 买入 | |
|
|
VIPER17LDTR | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Flyback 66kHz T/R 16-Pin SO N | 买入 | |
|
|
VIPER17LD | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Flyback 66kHz Tube 16-Pin SO N | 买入 | |
|
|
VIPER17LN | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Flyback 66kHz Tube 7-Pin PDIP | 买入 | |