STEVAL-IFP022V1, Demonstration Board for Eight-channel high-side driver based on the VNI8200XP
使用 STMicroelectronics 的 VNI8200XP 的参考设计
Image
1 / 3
依据最终产品
- Computers and Peripherals
- Industrial Programmable Logic Controllers (PLCs)
说明
- STEVAL-IFP022V1, Demonstration Board is based on VNI8200XP high-side driver. It was developed as an instrument to test device functionality in terms of power management and digital interface. As required by industrial standards, the board's isolated interface between the IPS and host controller were implemented using high-speed Optocouplers for IPS driving, and low-speed Optocouplers to receive device status information. The connection is achieved through a 30-pin connector. To provide a user-friendly way to test VNI8200XP device functionality, a GUI interface was developed
主要特色
-
Input Voltage10.5 to 33 V
-
Number of Derived Elements8
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ACPL-K73L-000E | Broadcom Inc | Logic Output Photocouplers | Optocoupler Logic-Out Push-Pull DC-IN 2-CH 8-Pin SO Stretched Tube | 买入 | |
|
|
VNI8200XP | STMicroelectronics | Current Limit Switches | Current Limit SW 8-IN 8-OUT to 1.7A 36-Pin PowerSSO EP Tube | 买入 | |