3000W, 3.3V, 5V DC to DC Single Output Power Supply for Car Radio
使用 Analog Devices 的 MAX5084 的参考设计
Image
1 / 1
依据最终产品
- Car Radio
- CD Player
- Window Lifter
- Wiper
说明
- Small but Powerful Automotive Linear Regulator Comes In a 6-pin TDFN Package, and Can Dissipate Up to 1.9W
主要特色
-
Conversion TypeDC to DC
-
Input Voltage6.5 to 65 V
-
Output Voltage3.3|5 V
-
Output Current0.2 A
-
Output Power3000 W
Featured Parts (6)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX5085ATT+T | Analog Devices | Linear Regulators | Standard Regulator Pos 2.54V to 11V5V3.3V 0.2A 6-Pin TDFN EP T/R | 买入 | |
|
|
MAX5085ATT+ | Analog Devices | Linear Regulators | Standard Regulator Pos 2.54V to 11V5V3.3V 0.2A 6-Pin TDFN EP Tube | 买入 | |
|
|
MAX5085ATT+ | Analog Devices | Linear Regulators | Standard Regulator Pos 2.54V to 11V5V3.3V 0.2A 6-Pin TDFN EP Tube | 买入 | |
|
|
MAX5085ATT+T | Analog Devices | Linear Regulators | Standard Regulator Pos 2.54V to 11V5V3.3V 0.2A 6-Pin TDFN EP T/R | 买入 | |
|
|
MAX5084ATT+T | Analog Devices | Linear Regulators | Standard Regulator Pos 2.54V to 11V5V3.3V 0.2A 6-Pin TDFN EP T/R | 买入 | |
|
|
MAX5084ATT+T | Analog Devices | Linear Regulators | Standard Regulator Pos 2.54V to 11V5V3.3V 0.2A 6-Pin TDFN EP T/R | 买入 | |