LT1766, High Voltage Buck Regulators Provide High Current, Low Profile Power Solutions for FireWire Peripherals
使用 Analog Devices 的 LT1766EFE 的参考设计
Image
1 / 1
依据最终产品
- CD Player
- Computers and Peripherals
- Digital Video Recorder
- DVD Player
说明
- Circuit shows LT1766 is High Voltage Buck Regulators Provide High Current, Low Profile Power Solutions for FireWire Peripherals. Each peripheral must include an internal DC/DC converter to convert the buss 8V to 40V input to a 5V or 3.3V output
主要特色
-
Conversion TypeDC to DC
-
Input Voltage8 to 40 V
-
Output Voltage3.3 V
-
Output Current1 A
-
Efficiency84 %
-
TopologyBuck
Featured Parts (5)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT1766EFE-5 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 60V Step Down Single-Out 5V 3A 16-Pin TSSOP EP | 买入 | |
|
|
LT1766EFE-5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 60V Step Down Single-Out 5V 3A 16-Pin TSSOP EP Tube | 买入 | |
|
|
LT1766EFE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 60V Step Down Single-Out 1.2V to 54V 3A 16-Pin TSSOP EP T/R | 买入 | |
|
|
LT1766EFE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 60V Step Down Single-Out 1.2V to 54V 3A 16-Pin TSSOP EP Tube | 买入 | |
|
|
LT1766EFE-5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 60V Step Down Single-Out 5V 3A 16-Pin TSSOP EP T/R | 买入 | |