3 to 6-LEDs General LED Driver for Lighting
使用 onsemi 的 NCP3063DR2G 的参考设计
Image
1 / 1
相关文件
- NTMS5P02 SPICE3
- NTMS5P02 SABER
- MBRD340T4 PSPICE
- MMBT2907ALT1 LIB Model
- NTMS4705N SPICE3
- MBRD340T4 SPICE2
- NTMS4705N PSPICE
- NTMS4705N SABER
- MMBT2907ALT1 SPICE3
- MMBT3904LT1 LIB Model
- TLV431A IsSPICE
- TLV431A LIB Model
- MMBT2907ALT1 SIN
- MMBT2907ALT1 SPICE2
- MMBT3904LT1 SPICE2
- NTMS4705N SPICE2
- NTMS5P02 PSPICE
- NTMS5P02 SPICE2
- MBRD340T4 SPICE3
- MBRD340T4 SABER
- MMBT3904LT1 SIN
依据最终产品
- LED Lighting
- Lighting
说明
- 700mA Buck-Boost LED Driver Using BJTs and High Side Current Sensing
主要特色
-
Input Voltage9 to 19 V
-
Output Voltage7 to 26 V
-
Output Current0.7 A
-
Number of Derived Elements3 to 6
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NCV2904DMR2G | onsemi | Operational Amplifiers - Op Amps | Op Amp Dual GP ±16V/32V Automotive AEC-Q100 8-Pin Micro T/R | 买入 | |
|
|
TLV431ASN1T1G | onsemi | Voltage References | V-Ref Adjustable 1.24V to 16V 20mA 3-Pin SOT-23 T/R | 买入 | |
|
|
NCP3063DR2G | onsemi | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 40V 1.5A 8-Pin SOIC N T/R | 买入 | |