3, 4, 5-LEDs General LED Driver for Lighting
使用 onsemi 的 NCP3063DR2G 的参考设计
Image
1 / 1
相关文件
- 2N7002L SPICE2
- 2N7002L SABER
- NSS40501UW3T2G SPICE2
- NSS40501UW3T2G PSPICE
- MBRA340T3 SPICE2
- NSS40501UW3T2G SPICE3
- MBRA340T3 SPICE3
- MBRD340T4 PSPICE
- MBRD340T4 SABER
- NST30010MXV6T1G PSPICE
- NSS40500UW3T2G SPICE3
- 2N7002L PSPICE
- NSS40500UW3T2G SABER
- NST30010MXV6T1G SPICE2
- MBRA340T3 PSPICE
- MBRA340T3 SABER
- NST30010MXV6T1G SPICE3
- NST30010MXV6T1G SABER
- 2N7002L SPICE3
- NSS40500UW3T2G PSPICE
- MBRD340T4 SPICE3
- TLV431A IsSPICE
- TLV431A LIB Model
- NSS40500UW3T2G SPICE2
- NSS40501UW3T2G SABER
- MBRD340T4 SPICE2
依据最终产品
- LED Lighting
- Lighting
说明
- 350mA Buck-Boost LED Driver Using BJTs and High Side Current Sensing
主要特色
-
Input Voltage9 to 19 V
-
Output Voltage7 to 21 V
-
Output Current0.35 A
-
Number of Derived Elements3|4|5
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TLV431ASN1T1G | onsemi | Voltage References | V-Ref Adjustable 1.24V to 16V 20mA 3-Pin SOT-23 T/R | 买入 | |
|
|
NCP3063DR2G | onsemi | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 40V 1.5A 8-Pin SOIC N T/R | 买入 | |