3-LEDs General LED Driver for Flashlight
使用 Diodes Incorporated 的 ZXLD1322DCC 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Flashlight
- LED Lighting
说明
- ZXLD1322 is an inductive DC-DC converter, with an internal switch, designed for driving single or multiple LEDs in series up to a total of 700mA output current
主要特色
-
Input Voltage2.5 to 15 V
-
Output Current0.7 A
-
Number of Derived Elements3
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ZXLD1322DCCTC | Diodes Incorporated | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 15V Non-Inv/Inv/Step Up/Step Down Single-Out 0V to 0.5V 0.7A 14-Pin DFN EP T/R | 买入 | |