24.93W, -12V, -5V, 3.3V, 5V, 12V AC to DC Multi-Output Power Supply for Consumer Electronics
使用 STMicroelectronics 的 VIPer53EDIP 的参考设计
Image
1 / 1
依据最终产品
- Consumer Electronics
- Home Appliances
- Industrial
说明
- 25W Switch Mode Power Supply In Positive and Negative Version With VIPer53EDIP, Off-Line Primary Switch
主要特色
-
Conversion TypeAC to DC
-
Input Voltage90 to 265 (AC) V
-
Output Voltage-12|-5|3.3|5|12 V
-
Output Current0.1@3.3V|0.8@-12V|0.8@12V|3@-5V|3@5V A
-
Output Power24.93 W
-
Efficiency78.4 %
-
TopologyFlyback
Featured Parts (33)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TL431IYDT | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA Automotive AEC-Q100 8-Pin SO N T/R | 买入 | |
|
|
TL431CL3T | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
|
TL431CCT | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 6-Pin SOT-323 T/R | 买入 | |
|
|
TL431AIZ | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Bag | 买入 | |
|
|
TL431AIL5T | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 5-Pin SOT-23 T/R | 买入 | |
|
|
TL431IL3T | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
|
TL431AIZT | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R | 买入 | |
|
|
TL431ACCT | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 6-Pin SOT-323 T/R | 买入 | |
|
|
L78L33CD-TR | STMicroelectronics | Linear Regulators | Standard Regulator Pos 3.3V 0.1A 8-Pin SO N T/R | 买入 | |
|
|
TL431IL5T | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 5-Pin SOT-23 T/R | 买入 | |
|
|
TL431IZT | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R | 买入 | |
|
|
TL431ACDT | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SO N T/R | 买入 | |