17W, 5V, 12V AC to DC Multi-Output Power Supply for Adaptor AC to DC Supply
使用 onsemi 的 UC3845B 的参考设计
Image
1 / 2
依据最终产品
- Adaptor AC to DC Supply
说明
- UC3845B 150 W fixed frequency, current-mode controlled, flyback converter
主要特色
-
Conversion TypeAC to DC
-
Input Voltage90 to 600 (AC) V
-
Output Voltage5|12 V
-
Output Current1@5V|1@12V A
-
Output Power17 W
-
TopologyFlyback
Featured Parts (8)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TL431CLPRAG | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R | 买入 | |
|
|
TL431CLPG | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Bag | 买入 | |
|
|
TL431CLPRPG | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Fan-Fold | 买入 | |
|
|
UC3845BVDR2G | onsemi | PWM and Resonant Controllers | Current Mode PWM Controller 1A 500kHz 14-Pin SOIC N T/R | 买入 | |
|
|
UC3845BDR2G | onsemi | PWM and Resonant Controllers | Current Mode PWM Controller 1A 500kHz 14-Pin SOIC N T/R | 买入 | |
|
|
UC3845BVD1R2G | onsemi | PWM and Resonant Controllers | Current Mode PWM Controller 1A 500kHz 8-Pin SOIC N T/R | 买入 | |
|
|
UC3845BNG | onsemi | PWM and Resonant Controllers | Current Mode PWM Controller 1A 500kHz 8-Pin PDIP Tube | 买入 | |
|
|
UC3845BD1R2G | onsemi | PWM and Resonant Controllers | Current Mode PWM Controller 1A 500kHz 8-Pin SOIC N T/R | 买入 | |