15W High Brightness LED Driver for Automotive Lighting
使用 onsemi 的 NCV3065MNTXG 的参考设计
Image
1 / 1
依据最终产品
- Automotive Lighting
- Navigation System
- Solid state lighting
说明
- design describes a DC-DC converter circuit that can be easily configured to drive LEDs at several different output currents and voltage. It can be configured for either AC or DC low voltage input
主要特色
-
Input Voltage8 to 20|12|12 (AC) V
-
Output Voltage7.2 to 23 V
-
Output Current1 A
-
Output Power15 W
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NCV3065MNTXG | onsemi | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 1.5A 8-Pin DFN EP T/R Automotive AEC-Q100 | 买入 | |