15W, 2-LEDs High Brightness LED Driver for Automotive Lighting
使用 onsemi 的 NCV3065MNTXG 的参考设计
Image
1 / 1
依据最终产品
- Automotive Lighting
- Navigation System
- Solid state lighting
说明
- NCP3065, Circuit is intended for driving high power LEDs, Such as the Cree XLAMP series, Lumi LEDs, Luxeon Rebel and K2 and OSRAM, Golden and Platinum Dragon as well as the OSTAR
主要特色
-
Input Voltage8 to 25 V
-
Output Voltage7.2 to 23 V
-
Output Current1 A
-
Output Power15 W
-
Number of Derived Elements2
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NCV3065MNTXG | onsemi | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 1.5A 8-Pin DFN EP T/R Automotive AEC-Q100 | 买入 | |