1.5V DC to DC Single Output Power Supply for Wired Networking
使用 Analog Devices 的 MAX8505 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
- RAID Controller Card
- Servers
- Wired Networking
说明
- High Frequency PWM Step-Down Switching Regulator With Both High and Low Side MOSFETs for Cost Sensitive Applications
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.9 to 5.5 V
-
Output Voltage1.5 V
-
Output Current3 A
-
Efficiency87 %
-
TopologyBuck
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX8505EEE+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Step Down Single-Out 0.8V to 4.5V 3A 16-Pin QSOP Tube | 买入 | |
|
|
MAX8505EEE+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Step Down Single-Out 0.8V to 4.5V 3A 16-Pin QSOP Tube | 买入 | |
|
|
MAX8505EEE+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Step Down Single-Out 0.8V to 4.5V 3A 16-Pin QSOP T/R | 买入 | |
|
|
MAX8505EEE+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Step Down Single-Out 0.8V to 4.5V 3A 16-Pin QSOP T/R | 买入 | |