AN-1747, 3A LM20k Reference Design Using for LM20143 High Efficiency 3A Synchronous Buck Converter
使用 Texas Instruments 的 LM20143 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Power Supplies
说明
- AN-1747, 3A LM20k Reference Design Using for LM20143 High Efficiency 3A Synchronous Buck Converter. The LM20143 is a full-featured family of high performance 3A synchronous buck converter. This device is tailored to operate over an input voltage range of 2.95 V to 5.5 V and each can be optimized to meet many different performance requirements. The LM20143 is except the frequency of the device can be varied from 460 kHz to 1.5 MHz with an external resistor. This gives the power supply designer the flexibility to trade-off inductor size and efficiency
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.95 to 5.5 V
-
Output Voltage3.3 V
-
Output Current3 A
-
Efficiency96 %
-
TopologyBuck
Featured Parts (8)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LM20143MHE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.95V to 5.5V Synchronous Step Down Single-Out 0.8V to 5V 3A 16-Pin HTSSOP EP T/R | 买入 | |
|
|
LM20143MHE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.95V to 5.5V Synchronous Step Down Single-Out 0.8V to 5V 3A 16-Pin HTSSOP EP T/R | 买入 | |
|
|
LM20143MHX | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.95V to 5.5V Synchronous Step Down Single-Out 0.8V to 5V 3A 16-Pin HTSSOP EP T/R | 买入 | |
|
|
LM20143MHE | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.95V to 5.5V Synchronous Step Down Single-Out 0.8V to 5V 3A 16-Pin HTSSOP EP T/R | 买入 | |
|
|
LM20143MH/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.95V to 5.5V Synchronous Step Down Single-Out 0.8V to 5V 3A 16-Pin HTSSOP EP Tube | 买入 | |
|
|
LM20143MHX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.95V to 5.5V Synchronous Step Down Single-Out 0.8V to 5V 3A 16-Pin HTSSOP EP T/R | 买入 | |
|
|
LM20143MH/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.95V to 5.5V Synchronous Step Down Single-Out 0.8V to 5V 3A 16-Pin HTSSOP EP Tube | 买入 | |
|
|
LM20143MHX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.95V to 5.5V Synchronous Step Down Single-Out 0.8V to 5V 3A 16-Pin HTSSOP EP T/R | 买入 | |