1.2V, 1.8V, 3V DC to DC Multi-Output Power Supply for Power Management
使用 Microchip Technology 的 MIC2810-4GMYML 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Power Management
- Smart Phone
说明
- MIC2810 is a high performance power management IC, integrating a 2MHz DC/DC switcher with two 300mA LDOs. MIC2810 features a LOWQ mode, reducing total current draw while in this mode to less than 30A
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 5.5 V
-
Output Voltage1.2|1.8|3 V
-
Output Current0.3@1.8V|0.3@3V|0.6@1.2V A
-
TopologyBuck