TC1303BDM-DDBK1, LDO Demo Board Using the TC1303B Buck Regulator
使用 Microchip Technology 的 TC1303B-PG0EMF 的参考设计
Image
1 / 2
相关文件
依据最终产品
- Cellular Phone
- Personal Digital Assistant
- Portable Computers
- Portable Medical Instrumentation
说明
- TC1303BDM-DDBK1, Demo Board for the TC1303B Dual-Output Regulator with Power-Good Output can be used to evaluate the TC1303B device over the input voltage range and output current range for both the synchronous buck regulator output and the low-dropout linear regulator output
主要特色
-
Conversion TypeDC to DC
-
Output Voltage1.8|2.7 V
-
Output Current0.3@2.7V|0.5@1.8V A
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TC1303B-PG0EMF | Microchip Technology | Special Purpose Voltage Regulators | Synchronous Buck Regulator 2.7V to 5.5V Automotive AEC-Q100 10-Pin DFN EP Tube | 买入 | |