0V, 8V, 12V DC to DC Multi-Output Power Supply for Computers & Peripherals
使用 Analog Devices 的 MAX1626 的参考设计
Image
1 / 1
依据最终产品
- Computers and Peripherals
- FAN Motor
- Fire Alarm
说明
- Combining MAX1626 switch-mode DC-DC controller with two low-cost temperature-monitor ICs produces a 3-speed fan controller. Useful in many applications, This circuit cuts noise and power consumption in computers, temperature controllers, and alarm systems
主要特色
-
Conversion TypeDC to DC
-
Input Voltage12 V
-
Output Voltage0|8|12 V
-
TopologyBuck
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX1626ESA+ | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 300kHz 8-Pin SOIC N Tube | 买入 | |
|
|
MAX1626ESA+T | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 300kHz 8-Pin SOIC N T/R | 买入 | |
|
|
MAX1626ESA+ | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 300kHz 8-Pin SOIC N Tube | 买入 | |
|
|
MAX1626ESA+T | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 300kHz 8-Pin SOIC N T/R | 买入 | |