0.6 to 1.75V DC to DC Single Output Power Supply
使用 Analog Devices 的 MAX1718 的参考设计
Image
1 / 1
依据最终产品
- Desktops and Servers
- Distributed Control System
说明
- MOSFETs for this step-down switching regulator were chosen using iterative process described in this article. Board designers commonly use this type of switching regulator to power modern high performance CPUs
主要特色
-
Conversion TypeDC to DC
-
Input Voltage8 to 20 V
-
Output Voltage0.6 to 1.75 V
-
Output Current60 A
-
TopologyBuck
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX1718BEEI+ | Analog Devices | Low Dropout Controllers | LDO Cntrlr STDN Adjustable 0.6V to 1.75V 20000mA 28-Pin QSOP Tube | 买入 | |
|
|
MAX1718BEEI+T | Analog Devices | Low Dropout Controllers | LDO Cntrlr STDN Adjustable 0.6V to 1.75V 20000mA 28-Pin QSOP T/R | 买入 | |
|
|
MAX1718BEEI+ | Analog Devices | Low Dropout Controllers | LDO Cntrlr STDN Adjustable 0.6V to 1.75V 20000mA 28-Pin QSOP Tube | 买入 | |
|
|
MAX1718BEEI+T | Analog Devices | Low Dropout Controllers | LDO Cntrlr STDN Adjustable 0.6V to 1.75V 20000mA 28-Pin QSOP T/R | 买入 | |