Universal Microelectronics 交流至直流电源供应器
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Style | Input/Output Type | Number of Outputs | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum AC Input Voltage - (V) | Maximum AC Input Voltage - (V) | Minimum Isolation Voltage | Line Regulation | Load Regulation | Input Frequency - (Hz) | Efficiency - (%) | Configurable | Input Connector Type | Power Indicator | Ripple and Noise | Medical Application | Pin Count | Military | AEC Qualified | Auto motive | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UP0651S-04 AC/DC Power Supply Single-OUT 24V 2.7A 65W 9-Pin |
从 $40.00 到 $43.35
每个
|
Universal Microelectronics | 交流至直流电源供应器 | Switching | Open Frame | AC/DC | 1 | Fixed | 24 | 2.7 | 65 | 90 | 264 | 4242VDC | 0.5% | 0.5% | 47 to 63 | 75(Typ) | Pin Terminal Block | No | 240mV | No | 9 | No | Unknown | Unknown | EAR99 | No | ||
| PG-UP0201C-05 AC/DC Power Supply Single-OUT 5V 3A 15W 6-Pin |
|
Universal Microelectronics | 交流至直流电源供应器 | Regulated | Open Frame | AC/DC | 1 | Fixed | 5 | 3 | 15 | 90 | 264 | 4242VDC | 47 to 63 | 68(Typ) | No | Pin Terminal Block | No | 50mV | No | 6 | No | Unknown | Unknown | EAR99 | No |