Universal Microelectronics 电源
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Style | Isolation | Minimum Input Voltage - (V) | Number of Outputs | Input/Output Type | Output Type | Maximum Input Voltage - (V) | Typical Input Voltage - (VDC) | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum Isolation Voltage | Minimum AC Input Voltage - (V) | Product Weight - (g) | Maximum AC Input Voltage - (V) | Load Regulation | Switching Regulator | Minimum Operating Temperature - (°C) | Line Regulation | Input Frequency - (Hz) | Maximum Operating Temperature - (°C) | Input Connector Type | Output Connector Type | Configurable | Power Indicator | Ripple and Noise | Medical Application | Efficiency - (%) | Pin Count | Supplier Package | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
UM1005W-4
Module DC-DC 24VIN 2-OUT -12V/12V -0.125A/0.125A 3W 10-Pin
|
库存
1
$33.05
每个
|
Universal Microelectronics | 直流-直流转换器和开关式调节器模块 | Inverting|Non-Inverting|Step Down | Isolated | 9 | 2 | DC/DC | Fixed | 36 | 24 | -12|12 | -0.125|0.125 | 3 | No | 10 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
| UM502 Module DC-DC 5VIN 1-OUT 12V 0.94A 12W 4-Pin Case D |
|
Universal Microelectronics | 直流-直流转换器和开关式调节器模块 | Step Up | Isolated | 4.65 | 1 | DC/DC | Fixed | 5.5 | 5 | 12 | 0.94 | 12 | 500VDC | 200 | 0.05% | Yes | 0.02% | 60 | 4 | Case D | No | Unknown | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||
| UP0651S-04 AC/DC Power Supply Single-OUT 24V 2.7A 65W 9-Pin |
从 $40.00 到 $43.35
每个
|
Universal Microelectronics | 交流至直流电源供应器 | Switching | Open Frame | 1 | AC/DC | Fixed | 24 | 2.7 | 65 | 4242VDC | 90 | 264 | 0.5% | 0.5% | 47 to 63 | Pin Terminal Block | Pin Terminal Block | No | 240mV | No | 75(Typ) | 9 | No | Unknown | Unknown | EAR99 | No | ||||||||||||||
| PG-UP0201C-05 AC/DC Power Supply Single-OUT 5V 3A 15W 6-Pin |
|
Universal Microelectronics | 交流至直流电源供应器 | Regulated | Open Frame | 1 | AC/DC | Fixed | 5 | 3 | 15 | 4242VDC | 90 | 75 | 264 | 47 to 63 | Pin Terminal Block | Pin Terminal Block | No | No | 50mV | No | 68(Typ) | 6 | No | Unknown | Unknown | EAR99 | No | ||||||||||||||
| UM2202 Module DC-DC 12VIN 1-OUT 12V 0.47A 5W 10-Pin Case A |
|
Universal Microelectronics | 直流-直流转换器和开关式调节器模块 | Isolated | 9 | 1 | DC/DC | Fixed | 18 | 12 | 12 | 0.47 | 5 | 1500VDC | 18 | 0.5% | Yes | 0.2% | 75 | 10 | Case A | No | Unknown | Unknown | Unknown | EAR99 | No |