CHEMI-CON Capacitor Aluminum Polymer
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Ripple Current - (mA) | Leakage Current - (uA) | Lifetime - (h) | Special Features | Construction | Termination Style | Size - (mm) | Terminal Pitch - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
APXJ200ARA221MH70G
Cap Aluminum Polymer 220uF 20VDC 20%( 8 X 6.7mm) SMD 0.028 Ohm 3.3A 15000h 105°C T/R
|
从 $1.3992 到 $2.207
每个
|
United Chemi Con | 铝聚合物电容器 | Polymer | 220uF | 20% | 20VDC | 0.028 | Super Low | 3.3 | 880@2Min | 15000 | Cylindrical | 8 X 6.7 | Polar | Tape and Reel | 0.12 | Unknown | No | No | No | No | EAR99 | No | ||||||||
APSC6R3ETD152MJB5S
Cap Aluminum Polymer 1500uF 6.3VDC 20%( 10 X 11.5mm) Radial 5mm 0.01 Ohm 5.56A 15000h 105°C Ammo
|
从 $0.5628 到 $0.8313
每个
|
United Chemi Con | 铝聚合物电容器 | Polymer | 1500uF | 20% | 6.3VDC | 0.01 | Super Low | 5.56 | 1890@2Min | 15000 | Aluminum Cylindrical Can | Radial | 10 X 11.5 | 5 | Polar | Ammo | 0.1 | No | No | No | No | No | EAR99 | No | ||||||
HHXF250ARA331MJA0G
Cap Aluminum Polymer Hybrid 330uF 25VDC 20%( 10 X 10mm) SMD 0.016 Ohm 4.5A 3000h 135°C Automotive T/R
|
$0.4117
每个
|
United Chemi Con | 铝聚合物电容器 | Polymer Hybrid | 330uF | 20% | 25VDC | 0.016 | Standard | 4.5 | 82.5@2Min | 3000 | Cylindrical | 10 X 10 | Polar | Tape and Reel | 0.14 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
APXG250ARA100ME46G
Cap Aluminum Polymer 10uF 25VDC 20%( 5 X 4.5mm) SMD 0.06 Ohm 1.7A 3000h 105°C T/R
|
从 $0.1646 到 $0.2213
每个
|
United Chemi Con | 铝聚合物电容器 | Polymer | 10uF | 20% | 25VDC | 0.06 | Super Low | 1.7 | 125@2Min | 3000 | Cylindrical | 5 X 4.5 | Polar | Tape and Reel | 0.12 | No | No | No | No | No | EAR99 | No | ||||||||
HHXC500ARA121MJA0G
Cap Aluminum Polymer Hybrid 120uF 50VDC 20%( 10 X 10mm) SMD 0.025 Ohm 1.6A 4000h 125°C T/R Automotive AEC-Q200
|
从 $0.2804 到 $0.4289
每个
|
United Chemi Con | 铝聚合物电容器 | Polymer Hybrid | 120uF | 20% | 50VDC | 0.025 | Standard | 1.6 | 60@2Min | 4000 | High Reliability|High Voltage | Cylindrical | 10 X 10 | Polar | Tape and Reel | 0.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
HHXB350ARA151MHA0G
Cap Aluminum Polymer Hybrid 150uF 35VDC 20%( 8 X 10mm) SMD 0.027 Ohm 2.3A 5000h 105°C T/R Automotive AEC-Q200
|
|
United Chemi Con | 铝聚合物电容器 | Polymer Hybrid | 150uF | 20% | 35VDC | 0.027 | Standard | 2.3 | 52.5@2Min | 5000 | Cylindrical | 8 X 10 | Polar | Tape and Reel | 0.12 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
APSA4R0ELL561MHB5S
Cap Aluminum Polymer 560uF 4VDC 20%( 8 X 11.5mm) Radial 3.5mm 0.007 Ohm 5.58A 15000h 105°C Bulk
|
|
United Chemi Con | 铝聚合物电容器 | Polymer | 560uF | 20% | 4VDC | 0.007 | Super Low | 5.58 | 448@2Min | 15000 | High Ripple Current|High Temperature Resistance|Super Low ESR and Impedance | Aluminum Cylindrical Can | Radial | 8 X 11.5 | 3.5 | Polar | Bulk | 0.08 | No | Unknown | No | No | No | No | EAR99 | No | ||||
HHXA250ARA560MF61G
Cap Aluminum Polymer Hybrid 56uF 25VDC 20%( 6.3 X 5.8mm) SMD 0.05 Ohm 0.9A 4000h 125°C T/R Automotive AEC-Q200
|
|
United Chemi Con | 铝聚合物电容器 | Polymer Hybrid | 56uF | 20% | 25VDC | 0.05 | Standard | 0.9 | 14@2Min | 4000 | Cylindrical | 6.3 X 5.8 | Polar | Tape and Reel | 0.14 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
APXN6R3ARA331MF61G
Cap Aluminum Polymer 330uF 6.3VDC 20%( 6.3 X 5.8mm) SMD 0.025 Ohm 2.8A 5000h 105°C T/R Automotive AEC-Q200
|
从 $0.1756 到 $0.2788
每个
|
United Chemi Con | 铝聚合物电容器 | Polymer | 330uF | 20% | 6.3VDC | 0.025 | Super Low | 2.8 | 700@2Min | 5000 | Cylindrical | 6.3 X 5.8 | Polar | Tape and Reel | 0.12 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
APS-160ETD181MHB5S
Cap Aluminum Polymer 180uF 16VDC 20%( 8 X 11.5mm) Radial 3.5mm 0.016 Ohm 4.36A 15000h 105°C Ammo
|
|
United Chemi Con | 铝聚合物电容器 | Polymer | 180uF | 20% | 16VDC | 0.016 | Super Low | 4.36 | 576@2Min | 15000 | Aluminum Cylindrical Can | Radial | 8 X 11.5 | 3.5 | Polar | Ammo | 0.12 | No | No | No | No | No | EAR99 | No | No | |||||
APXE160ARA390ME61G
Cap Aluminum Polymer 39uF 16VDC 20%( 5 X 5.8mm) SMD 0.035 Ohm 2.07A 15000h 105°C T/R
|
从 $0.3313 到 $0.5087
每个
|
United Chemi Con | 铝聚合物电容器 | Polymer | 39uF | 20% | 16VDC | 0.035 | Super Low | 2.07 | 124@2Min | 15000 | Cylindrical | 5 X 5.8 | Polar | Tape and Reel | 0.12 | No | No | No | No | No | EAR99 | No | No | |||||||
APXT160ARA101ME61G
Cap Aluminum Polymer 100uF 16VDC 20%( 5 X 5.8mm) SMD 0.045 Ohm 2A 15000h 105°C T/R
|
从 $0.1571 到 $0.2502
每个
|
United Chemi Con | 铝聚合物电容器 | Polymer | 100uF | 20% | 16VDC | 0.045 | Super Low | 2 | 800@2Min | 15000 | Aluminum Cylindrical Can | 5 X 5.8 | Polar | Tape and Reel | 0.12 | No | No | No | No | EAR99 | No | |||||||||
APXE4R0ARA681MH80G
Cap Aluminum Polymer 680uF 4VDC 20%( 8 X 7.7mm) SMD 0.013 Ohm 3.95A 15000h 105°C T/R
|
从 $0.6709 到 $0.9902
每个
|
United Chemi Con | 铝聚合物电容器 | Polymer | 680uF | 20% | 4VDC | 0.013 | Super Low | 3.95 | 544@2Min | 15000 | Cylindrical | 8 X 7.7 | Polar | Tape and Reel | 0.12 | No | No | No | No | No | EAR99 | No | ||||||||
APSC100ELL681MJB5S
Cap Aluminum Polymer 680uF 10VDC 20%( 10 X 11.5mm) Radial 5mm 0.007 Ohm 6.1A 15000h 105°C Bulk
|
从 $0.5501 到 $0.8108
每个
|
United Chemi Con | 铝聚合物电容器 | Polymer | 680uF | 20% | 10VDC | 0.007 | Super Low | 6.1 | 1360@2Min | 15000 | Aluminum Cylindrical Can | Radial | 10 X 11.5 | 5 | Polar | Bulk | 0.1 | No | No | No | No | No | EAR99 | No | ||||||
APXT6R3ARA331MF61G
Cap Aluminum Polymer 330uF 6.3VDC 20%( 6.3 X 5.8mm) SMD 0.026 Ohm 2.6A 15000h 105°C T/R
|
从 $0.1679 到 $0.2668
每个
|
United Chemi Con | 铝聚合物电容器 | Polymer | 330uF | 20% | 6.3VDC | 0.026 | Super Low | 2.6 | 1030@2Min | 15000 | Aluminum Cylindrical Can | 6.3 X 5.8 | Polar | Tape and Reel | 0.12 | No | No | No | No | EAR99 | No | |||||||||
HHXA630ARA100MF61G
Cap Aluminum Polymer Hybrid 10uF 63VDC 20%( 6.3 X 5.8mm) SMD 0.12 Ohm 0.7A 4000h 125°C T/R Automotive AEC-Q200
|
|
United Chemi Con | 铝聚合物电容器 | Polymer Hybrid | 10uF | 20% | 63VDC | 0.12 | Standard | 0.7 | 6.3@2Min | 4000 | Cylindrical | 6.3 X 5.8 | Polar | Tape and Reel | 0.08 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
HHXC350ARA470MF61G
Cap Aluminum Polymer Hybrid 47uF 35VDC 20%( 6.3 X 5.8mm) SMD 0.06 Ohm 0.9A 4000h 125°C T/R Automotive AEC-Q200
|
从 $0.1679 到 $0.245
每个
|
United Chemi Con | 铝聚合物电容器 | Polymer Hybrid | 47uF | 20% | 35VDC | 0.06 | Standard | 0.9 | 16.45@2Min | 4000 | High Reliability|High Voltage | Cylindrical | 6.3 X 5.8 | Polar | Tape and Reel | 0.12 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||
HHXC250ARA330ME61G
Cap Aluminum Polymer Hybrid 33uF 25VDC 20%( 5 X 5.8mm) SMD 0.08 Ohm 0.55A 4000h 125°C T/R Automotive AEC-Q200
|
从 $0.1661 到 $0.2544
每个
|
United Chemi Con | 铝聚合物电容器 | Polymer Hybrid | 33uF | 20% | 25VDC | 0.08 | Standard | 0.55 | 8.25@2Min | 4000 | High Reliability|High Voltage | Cylindrical | 5 X 5.8 | Polar | Tape and Reel | 0.14 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||
HHXE630ARA330MHA0G
Cap Aluminum Polymer Hybrid 33uF 63VDC 20%( 8 X 10mm) SMD 0.04 Ohm 1.1A 4000h 135°C T/R Automotive AEC-Q200
|
从 $0.3835 到 $0.5998
每个
|
United Chemi Con | 铝聚合物电容器 | Polymer Hybrid | 33uF | 20% | 63VDC | 0.04 | Standard | 1.1 | 20.79@2Min | 4000 | Cylindrical | 8 X 10 | Polar | Tape and Reel | 0.08 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
HHXF250ARA271MJA0G
Cap Aluminum Polymer Hybrid 270uF 25VDC 20%( 10 X 10mm) SMD 0.016 Ohm 4.5A 3000h 135°C Automotive T/R
|
$0.4179
每个
|
United Chemi Con | 铝聚合物电容器 | Polymer Hybrid | 270uF | 20% | 25VDC | 0.016 | Standard | 4.5 | 67.5@2Min | 3000 | Cylindrical | 10 X 10 | Polar | Tape and Reel | 0.14 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
APXG250ARA560MF80G
Cap Aluminum Polymer 56uF 25VDC 20%( 6.3 X 7.7mm) SMD 0.028 Ohm 2.8A 15000h 105°C T/R
|
从 $0.17 到 $0.2818
每个
|
United Chemi Con | 铝聚合物电容器 | Polymer | 56uF | 20% | 25VDC | 0.028 | Super Low | 2.8 | 280@2Min | 15000 | Cylindrical | 6.3 X 7.7 | Polar | Tape and Reel | 0.12 | Unknown | No | No | No | No | EAR99 | No | ||||||||
APS-6R3ELL391MHB5S
Cap Aluminum Polymer 390uF 6.3VDC 20%( 8 X 11.5mm) Radial 3.5mm 0.012 Ohm 4.77A 15000h 105°C Bulk
|
|
United Chemi Con | 铝聚合物电容器 | Polymer | 390uF | 20% | 6.3VDC | 0.012 | Super Low | 4.77 | 491.4@2Min | 15000 | Aluminum Cylindrical Can | Radial | 8 X 11.5 | 3.5 | Polar | Bulk | 0.12 | No | No | No | No | No | 3A999c. | No | ||||||
HHXC350ARA470MF80G
Cap Aluminum Polymer Hybrid 47uF 35VDC 20%( 6.3 X 7.7mm) SMD 0.035 Ohm 1.4A 4000h 125°C T/R Automotive AEC-Q200
|
从 $0.1838 到 $0.3477
每个
|
United Chemi Con | 铝聚合物电容器 | Polymer Hybrid | 47uF | 20% | 35VDC | 0.035 | Standard | 1.4 | 16.45@2Min | 4000 | High Reliability|High Voltage | Cylindrical | 6.3 X 7.7 | Polar | Tape and Reel | 0.12 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
HHXJ350ARA331MJA0G
Cap Aluminum Polymer 330uF 35VDC 20%( 10 X 10mm) SMD 0.02 Ohm 2.8A 4000h 125°C T/R Automotive AEC-Q200
|
从 $0.457 到 $0.7125
每个
|
United Chemi Con | 铝聚合物电容器 | Polymer | 330uF | 20% | 35VDC | 0.02 | Standard | 2.8 | 115.5@2Min | 4000 | Cylindrical | 10 X 10 | Polar | Tape and Reel | 0.12 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||
HHXC500ARA680MHA0G
Cap Aluminum Polymer Hybrid 68uF 50VDC 20%( 8 X 10mm) SMD 0.03 Ohm 1.25A 4000h 125°C T/R Automotive AEC-Q200
|
从 $0.3145 到 $0.475
每个
|
United Chemi Con | 铝聚合物电容器 | Polymer Hybrid | 68uF | 20% | 50VDC | 0.03 | Standard | 1.25 | 34@2Min | 4000 | High Reliability|High Voltage | Cylindrical | 8 X 10 | Polar | Tape and Reel | 0.1 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |